小計(1 件)*
HK$331.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$331.60 |
* 參考價格
- RS庫存編號:
- 231-2008
- 製造零件編號:
- PHE FRC110RSB
- 製造商:
- SKF
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SKF | |
| Product Type | Coupler | |
| Length | 65mm | |
| Material | Cast Iron | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SKF | ||
Product Type Coupler | ||
Length 65mm | ||
Material Cast Iron | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF FRC coupling are designed as a general purpose coupling. They are able to cushion moderate shock loads, dampen low levels of vibration and accommodate incidental misalignment. The FRC coupling offer a range of hubs and elements to select, to meet the demand for low cost, general purpose flexible coupling. It used phosphate coated for improved corrosion resistance and available with fire-resistant and anti-static elements (F.R.A.S).
Installation quick and simple
Size is 110
相关链接
- SKF 48 mm Length Coupler, Cast Iron
- SKF, 275 mm OD Cast Iron Coupler Cast Iron Type H
- SKF, 275 mm OD Cast Iron Coupler Cast Iron Type F
- SKF 60 mm Length Coupler, Cast Iron
- SKF 53 mm Length Coupler, Cast Iron
- SKF 33 mm Length Coupler, Cast Iron
- SKF 88 mm Length Coupler, Cast Iron
- SKF 136 mm Length Coupler, Cast Iron