Huco, 50 mm OD, 12mm Bore Finished with Keyway Bore, 50 mm Length Coupler
- RS庫存編號:
- 693-0812
- 製造零件編號:
- 452H50.35
- 製造商:
- Huco
可享批量折扣
查看批量定價選項小計(1 件)*
HK$238.50
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 5 | HK$238.50 |
| 6 - 11 | HK$229.00 |
| 12 + | HK$219.40 |
* 參考價格
- RS庫存編號:
- 693-0812
- 製造零件編號:
- 452H50.35
- 製造商:
- Huco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Huco | |
| Product Type | Coupler | |
| Bore Diameter | 12mm | |
| Outside Diameter | 50mm | |
| Hub Length | 50mm | |
| Maximum Speed | 3000rpm | |
| Misalignment - Angular | 0.5° | |
| Misalignment - Parallel | 200μm | |
| Style | Clamp | |
| Misalignment - Axial | 100μm | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Bore Type | Finished with Keyway | |
| 選取全部 | ||
|---|---|---|
品牌 Huco | ||
Product Type Coupler | ||
Bore Diameter 12mm | ||
Outside Diameter 50mm | ||
Hub Length 50mm | ||
Maximum Speed 3000rpm | ||
Misalignment - Angular 0.5° | ||
Misalignment - Parallel 200μm | ||
Style Clamp | ||
Misalignment - Axial 100μm | ||
Material Aluminium | ||
Standards/Approvals No | ||
Bore Type Finished with Keyway | ||
- COO (Country of Origin):
- GB
Oldham Style Couplings - Clamp Style
Clamp style couplings for use with heavy power transmission at moderate speeds.
Huco Oldham Style Couplings
Backlash-free
Can handle large radial shaft misalignment
Constant low bearing side loads
Electrically isolating
Note
Not sold as an assembled unit. Customer needs to purchase 2x hubs and 1x torque disc.
相关链接
- Huco 12mm Bore Finished with Keyway Bore, 41 mm Length Coupler
- Huco 12mm Bore Finished with No Keyway Bore, 41 mm Length Coupler
- Huco 19mm Bore Finished with Keyway Bore, 50 mm Length Coupler
- Huco 20mm Bore Finished with Keyway Bore, 50 mm Length Coupler
- Huco 25mm Bore Finished with Keyway Bore, 50 mm Length Coupler
- Huco 24mm Bore Finished with Keyway Bore, 50 mm Length Coupler
- Huco 14mm Bore Finished with Keyway Bore, 50 mm Length Coupler
- Huco 16mm Bore Finished with Keyway Bore, 50 mm Length Coupler