Altera 5M160ZE64C4N, CPLD MAX V Flash 128 Cells, 54 I/O, 160 Labs, 7.9ns, ISP, 64-Pin EQFP
- RS庫存編號:
- 170-2996
- 製造零件編號:
- 5M160ZE64C4N
- 製造商:
- Altera
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 170-2996
- 製造零件編號:
- 5M160ZE64C4N
- 製造商:
- Altera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Altera | |
| 選取全部 | ||
|---|---|---|
品牌 Altera | ||
- COO (Country of Origin):
- US
MAX V device CPLD, Altera
Low-power, and non-volatile CPLD architecture
Instant-on (0.5ms or less) configuration time
Standby current as low as 25μA and fast power-down/reset operation
Fast propagation delay and clock-to-output times
Internal oscillator
相关链接
- Altera 5M160ZE64C4N Complex Programmable Logic Device MAX V 128 Cells 7.9 ns 160 Labs, In System
- Altera Complex Programmable Logic Device MAX V 128 Cells 7.5 ns 160 Labs, In System Programmability 64-Pin EQFP
- Altera Complex Programmable Logic Device MAX V 32 Cells 7.9 ns 40 Labs, In System Programmability 64-Pin EQFP
- Altera FPGA EP4CE6E22I7N Cyclone IV E 6272 Cells 276480 bit 392 Blocks, 144-Pin EQFP
- Altera EPM1270T144C5N Complex Programmable Logic Device MAX II 980 Cells 10 ns 127 Labs, In System
- Altera 5M240ZT100C4N Complex Programmable Logic Device MAX V 192 Cells 7.9 ns 240 Labs, In System
- Altera 5M240ZT100C5N Complex Programmable Logic Device MAX V 192 Cells 7.5 ns 240 Labs, In System
- Altera 5M1270ZF324C5N Complex Programmable Logic Device MAX V 980 Cells 10 ns 1270 Labs, In System