TE Connectivity, PLASTI-GRIP Insulated, Tin Crimp Pin Connector, 1mm² to 2.5mm², 16AWG to 14AWG, 1.8mm Pin Diameter,
- RS庫存編號:
- 680-5845
- 製造零件編號:
- 342166-1
- 製造商:
- TE Connectivity
500 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 100 )
HK$5.415
單位 | Per unit | Per Pack* |
100 - 200 | HK$5.415 | HK$541.50 |
300 - 400 | HK$5.296 | HK$529.60 |
500 + | HK$5.182 | HK$518.20 |
* 參考價格 |
- RS庫存編號:
- 680-5845
- 製造零件編號:
- 342166-1
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
TE Connectivity PLASTI-GRIP Wire Pin Crimp Terminals
PLASTI-GRIP wire pin terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP wire pin terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
Note
Not for use with double wire
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Plasti-Grip Terminals
規格
Attribute | Value |
---|---|
Series | PLASTI-GRIP |
Insulation | Insulated |
Insulation Material | PVC |
Minimum Wire Size mm² | 1mm² |
Maximum Wire Size mm² | 2.5mm² |
Overall Length | 20.57mm |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Pin Diameter | 1.8mm |
Colour | Blue |
Contact Plating | Tin |