TE Connectivity PIDG FASTON .250 Blue Insulated Male Spade Connector, Tab, 5.14mm² Tab Size, 1mm² to 2.5mm²
- RS庫存編號:
- 164-8483
- 製造零件編號:
- 140971-2
- 製造商:
- TE Connectivity
1 現貨庫存,可於3工作日發貨。
已增加
單價 毎包:4000 个
HK$29,499.76
Bag(s) | Per Bag | Per unit* |
1 - 1 | HK$29,499.76 | HK$7.375 |
2 - 3 | HK$28,762.28 | HK$7.191 |
4 + | HK$28,319.76 | HK$7.08 |
* 參考價格 |
- RS庫存編號:
- 164-8483
- 製造零件編號:
- 140971-2
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
TE Connectivity PIDG Faston 250 Tab Wire Crimp Terminals
PIDG insulated Faston 250 quick disconnect tab wire crimp terminals with a mating area interface of 6.35 x 0.81mm. These PIDG Faston 250 quick disconnect tab crimp connectors consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 250 quick disconnect wire tab terminals are available with different barrel lengths and diameters to accept various wire sizes.
Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.40 mm²
Transparent 0.30 - 0.90 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.40 mm²
Transparent 0.30 - 0.90 mm²
Approvals
UL recognised
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity PIDG Terminals
規格
Attribute | Value |
---|---|
Type | Tab |
Series | PIDG FASTON .250 |
Gender | Male |
Minimum Wire Size mm² | 1mm² |
Maximum Wire Size mm² | 2.5mm² |
Tab Thickness | 0.81mm |
Tab Width | 6.35mm |
Tab Size | 5.14mm² |
Insulation | Insulated |
Minimum Wire Size AWG | 17AWG |
Maximum Wire Size AWG | 13AWG |
Termination Method | Crimp |
Colour | Blue |
Contact Material | Brass |
Contact Plating | Tin |
Insulation Material | Nylon |
Overall Length | 23.5mm |