TE Connectivity FASTON .187 Uninsulated Male Spade Connector, Tab, 4.75 x 0.51mm Tab Size, 0.3mm² to 0.8mm²
- RS庫存編號:
- 745-4814
- 製造零件編號:
- 42490-4
- 製造商:
- TE Connectivity
本地庫存暫不足,貨期請向RS查詢
已增加
單價 个(每托盘 50 )
HK$1.435
單位 | Per unit | Per Pack* |
50 - 1200 | HK$1.435 | HK$71.75 |
1250 - 2450 | HK$1.404 | HK$70.20 |
2500 + | HK$1.373 | HK$68.65 |
* 參考價格 |
- RS庫存編號:
- 745-4814
- 製造零件編號:
- 42490-4
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
TE Connectivity FASTON 187 Series Quick Disconnect Tab Crimp Terminals
FASTON 187 series quick disconnect tab crimp terminals designed for quick and efficient connection and reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Faston
規格
Attribute | Value |
---|---|
Type | Tab |
Minimum Wire Size mm² | 0.3mm² |
Gender | Male |
Series | FASTON .187 |
Maximum Wire Size mm² | 0.8mm² |
Tab Width | 4.75mm |
Tab Thickness | 0.51mm |
Tab Size | 4.75 x 0.51mm |
Insulation | Uninsulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 18AWG |
Termination Method | Crimp |
Contact Material | Brass |
Overall Length | 17.15mm |
Shrouded/Unshrouded | Unshrouded |