TE Connectivity FASTON .187 Uninsulated Male Spade Connector, PCB Receptacle, 4.75 x 0.51mm Tab Size
- RS庫存編號:
- 909-7637
- 製造零件編號:
- 63982-1
- 製造商:
- TE Connectivity
510 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 10 )
HK$1.323
單位 | Per unit | Per Pack* |
10 - 490 | HK$1.323 | HK$13.23 |
500 - 990 | HK$1.297 | HK$12.97 |
1000 + | HK$1.271 | HK$12.71 |
* 參考價格 |
- RS庫存編號:
- 909-7637
- 製造零件編號:
- 63982-1
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
TE Connectivity FASTON 187 Series PCB Mount Tab Terminals
FASTON 187 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 187 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 187 PCB mount tab terminals are available
Features and Benefits
Reliable, high performance connection
Vertical and right angle mounting options for design flexibility
Vertical and right angle mounting options for design flexibility
Applications
These FASTON 187 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Note
Tabs are supplied in bands of 100 and may need tooling to separate.
Faston
規格
Attribute | Value |
---|---|
Type | PCB Receptacle |
Series | FASTON .187 |
Gender | Male |
Tab Size | 4.75 x 0.51mm |
Tab Thickness | 0.51mm |
Tab Width | 4.75mm |
Insulation | Uninsulated |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin |
Orientation | Straight |
Overall Length | 12.45mm |
Shrouded/Unshrouded | Unshrouded |