Molex 207127 2037026500 Crimp Tool for Mini-Fit Max Receptacle Crimp Terminal
- RS庫存編號:
- 288-634
- 製造零件編號:
- 2037026500
- 製造商:
- Molex
小計(1 件)*
HK$55,618.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月25日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$55,618.00 |
* 參考價格
- RS庫存編號:
- 288-634
- 製造零件編號:
- 2037026500
- 製造商:
- Molex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Molex | |
| Product Type | Crimp Tool | |
| For Use With | Mini-Fit Max Receptacle Crimp Terminal | |
| Minimum Wire Size AWG | 14AWG | |
| Series | 207127 | |
| Model Number | 2037026500 | |
| Standards/Approvals | IPC 1752A Class D, REACH SVHC, IEC-62474, IPC 1752A Class C | |
| 選取全部 | ||
|---|---|---|
品牌 Molex | ||
Product Type Crimp Tool | ||
For Use With Mini-Fit Max Receptacle Crimp Terminal | ||
Minimum Wire Size AWG 14AWG | ||
Series 207127 | ||
Model Number 2037026500 | ||
Standards/Approvals IPC 1752A Class D, REACH SVHC, IEC-62474, IPC 1752A Class C | ||
豁免
- COO (Country of Origin):
- US
The Molex Applicators and Crimp Modules Fine Adjust Applicator is designed for Mini-Fit MAX receptacle crimp terminals and supports 14 AWG UL1007/UL1569 wire.
Eu RoHS compliance
REACH SVHC compliance
Low-Halogen
相关链接
- Molex 207127 2157861900 Crimp Tool Fa2 Mechanical Feed Crimp Applicator for CTX50 Unsealed Receptacle Terminal
- Molex 207127 2133093400 Crimp Tool for Mega Fit Male and Female Terminals
- Molex 207127 Crimp Tool
- Molex 207127 2037025000 Crimp Tool Applicator for Mega - Fit Male And Female Terminals
- Molex 207127 Crimp Tool Applicator
- Molex 207127 22 AWG Crimp Tool
- Molex 207127 20 AWG Crimp Tool
- Molex 207127 638087900 Crimp Tool for MX150 Crimp Terminals