Knipex Crimp Tool

享受批量購買折扣

額外添加5件可節省HK$1,057.50

查看批量定價選項

小計(1 件)*

HK$2,114.90

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$2,114.90-
5 +HK$1,903.40HK$1,057.50

* 參考價格

RS庫存編號:
222-4810
製造零件編號:
97 52 20
製造商:
Knipex
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Knipex

Product Type

Crimp Tool

Height Safe

No

Overall Length

195mm

不相容

COO (Country of Origin):
DE

KNIPEX 97 52 20 Crimping Pliers short design with multi-component handles burnished 195 mm


97 52 20 Crimping Pliers Consistently high crimping quality due to precision dies and ratchet mechanism (unlockable). Precise, factory calibrated crimping pressure. Good handling due to 20° angled head, low weight and short design. Crimping die is not exchangeable. - Application: Coax-. BNC- and TNC-connectors RG 58/59/62/71/223- Number of crimp profiles: 3- Capacity SW mm: 5.4mm / 6.48mm / 1.72mm- Sleeves (diameter): Ø 6.4 / 7.6 / 2.1mm

Technical attributes


Consistently High Crimping Quality Due To Precision Dies And Ratchet Mechanism (Unlockable)
Precise, Factory Calibrated Crimping Pressure
Good Handling Due To 20° Angled Head, Low Weight And Short Design
Crimping Die Is Not Exchangeable

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。