CK Ratchet Crimping Pliers Crimp Tool for RJ45 Connectors
- RS庫存編號:
- 244-2151
- 製造零件編號:
- T3853
- 製造商:
- CK
小計(1 件)*
HK$927.70
訂單超過 HK$250.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$927.70 |
* 參考價格
- RS庫存編號:
- 244-2151
- 製造零件編號:
- T3853
- 製造商:
- CK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | CK | |
| Product Type | Crimp Tool | |
| For Use With | RJ45 Connectors | |
| Handle Type | Comfort Grip | |
| Series | Ratchet Crimping Pliers | |
| Overall Length | 40mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 CK | ||
Product Type Crimp Tool | ||
For Use With RJ45 Connectors | ||
Handle Type Comfort Grip | ||
Series Ratchet Crimping Pliers | ||
Overall Length 40mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- TW
The CK Ratchet Pass Through Modular Crimper 8P is Safe and efficient Pass Though Modular Crimper with two component unique comfort grips.
Cuts, strips, crimps and trims pass through modular plugs, fast and efficient.
Auto-stop ratchet system releases when correct pressure is applied to ensure precise crimping.
High compression pressure for secure crimping.
Precision engineered dies for quality crimps and safe connections
Dies manufactured from fully hardened carbon alloy steel for strength and durability.
Heavy duty construction, tested up to 40,000 cycles.
Ergonomic two component handle for ease and comfort in use.
相关链接
- CK Ratchet Crimping Pliers 2.5 to 6 mm Crimp Tool Ratchet Crimper for MC3AndMC4 Solar PV Connectors
- CK Ratchet Crimping Pliers Crimp Tool Ratchet Crimper for 10-22AWG Insulated Terminal
- CK Ratchet Crimping Pliers 1 to 10 mm Crimp Tool Crimping Plier for Uninsulated Terminal
- CK Ratchet Crimping Pliers 10 To 25 mm Crimp Tool Ratchet Crimper for Wire Ferrules
- CK Ratchet Crimping Pliers 10 To 4 AWG Crimp Tool Ratchet Crimper for Uninsulated Terminal
- CK Ratchet Crimping Pliers 0.14 to 2.5 mm Crimp Tool Ratchet Crimper for Wire Ferrules
- CK Ratchet Crimping Pliers 0.25 to 6 mm Crimp Tool Ratchet Crimper for Wire Ferrules
- CK Ratchet Crimping Pliers 0.5 to 6.0 mm Crimp Tool Terminal Crimping Tool for 10-22AWG Insulated Terminal