Amphenol Industrial Amphe-PV H4 PlusTM Crimp Tool Crimp Tool for H4 PV Connector Contacts
- RS庫存編號:
- 249-8956
- Distrelec 貨號:
- 301-87-423
- 製造零件編號:
- UTXTC0004
- 製造商:
- Amphenol Industrial
可享批量折扣
查看批量定價選項小計(1 件)*
HK$4,341.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 10 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$4,341.00 |
| 5 - 9 | HK$4,254.10 |
| 10 - 24 | HK$4,169.20 |
| 25 + | HK$4,085.90 |
* 參考價格
- RS庫存編號:
- 249-8956
- Distrelec 貨號:
- 301-87-423
- 製造零件編號:
- UTXTC0004
- 製造商:
- Amphenol Industrial
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Amphenol Industrial | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | H4 PV Connector Contacts | |
| Minimum Wire Size mm² | 10mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Series | Amphe-PV H4 PlusTM | |
| Standards/Approvals | IEC 62852, REACH, UL 6703, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Amphenol Industrial | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With H4 PV Connector Contacts | ||
Minimum Wire Size mm² 10mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Series Amphe-PV H4 PlusTM | ||
Standards/Approvals IEC 62852, REACH, UL 6703, RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial PV H4 Plus panel mounted connector from Amphenol Industrial Sustainable Technologies is a robust. It has dual-certified DC connector. As an evolution of AISTs well-known H4 connector. The Amphe-PV H4 Plus panel mounted connector includes the same excellent durability.
1500V dual-certified to UL 6703 and IEC 62852 by UL & TÜV
Guaranteed to reliably mate with AISTs entire PV product line
NEC Code Compliant (no locking sleeve required; UL certification only)
0.20 mΩ low resistance RADSOK® contact(Cold-formed contact)
Both stamped and formed (S&F) and machined/cold-formed (CF) contact types available, for ease of field installation
Accepts wire gauges from 14AWG/2.5mm² to 8AWG/10.0mm²
Cable OD range from Ø5.0mm to Ø8.7mm
IP68 Rating (when mated)
UV Resistance
UL94 V-0 (self-extinguishing)
RoHS, REACH compliant
Standard operating temperature range of -40°C to 85°C
Amphe-PV H4 Plus™ panel mounted connector
相关链接
- Amphenol Communications Solutions Mini-PV Crimp Tool Crimp Tool for Mini PV Connector Contacts
- Amphenol Industrial H4 Series, Solar Connector Crimp Tool
- Amphenol Industrial H4STC H4STC0001 Crimp Tool for H4 4 6 10 mm SQ
- Amphenol Communications Solutions Minitek Crimp Tool Crimp Tool for Mini PV Connector Contacts
- Amphenol Industrial Lockout Tin Plated Copper (Contact), Polycarbonate H4 PV Connect
- Staubli PV-CZM... Crimp Tool for MA251
- Amphenol Industrial Crimp Tool
- Amphenol Industrial C146 Crimp Tool Crimp Tool for Open Crimp Barrels