Knipex 97 Crimp Tool for Insulated Terminals
- RS庫存編號:
- 267-6871
- Distrelec 貨號:
- 110-83-904
- 製造零件編號:
- 97 22 240
- 製造商:
- Knipex
小計(1 件)*
HK$506.40
訂單超過 HK$250.00 免費送貨
有庫存
- 40 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$506.40 |
* 參考價格
- RS庫存編號:
- 267-6871
- Distrelec 貨號:
- 110-83-904
- 製造零件編號:
- 97 22 240
- 製造商:
- Knipex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Knipex | |
| Product Type | Crimp Tool | |
| Handle Type | Comfort Grip | |
| For Use With | Insulated Terminals | |
| Minimum Wire Size mm² | 0.25mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 6mm² | |
| Height Safe | No | |
| Series | 97 | |
| Overall Length | 240mm | |
| Standards/Approvals | REACH | |
| 選取全部 | ||
|---|---|---|
品牌 Knipex | ||
Product Type Crimp Tool | ||
Handle Type Comfort Grip | ||
For Use With Insulated Terminals | ||
Minimum Wire Size mm² 0.25mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 6mm² | ||
Height Safe No | ||
Series 97 | ||
Overall Length 240mm | ||
Standards/Approvals REACH | ||
不相容
- COO (Country of Origin):
- TW
The Knipex crimping pliers is with threaded holes for cutting copper and brass screws threaded M 2.6 / M 3 / M 3.5 / M 4 and M 5.
Bolted joint for higher stability and even movement
Special steel, high strength
相关链接
- Knipex 97 4 mm Crimp Tool for Insulated Terminals
- Knipex 97 3.1 mm Crimp Tool for Insulated Terminals
- Knipex 97 3.3 mm Crimp Tool for Insulated Terminals
- Knipex Crimp Tool for Insulated Terminals
- Knipex 97 3.3 mm Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex 97 4 mm Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex 97 52 97 52 06 SB 2 mm Crimp Tool for Uninsulated Open Barrel Terminals
- Knipex 12 AWG to 10 AWG, Yellow