Ideal Industries FT-45 30-495 Crimp Tool for Standard Or Shielded Connectors
- RS庫存編號:
- 285-7546
- 製造零件編號:
- 30-495
- 製造商:
- Ideal Industries
小計(1 件)*
HK$722.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 48 件從 2026年11月09日 起發貨
- 加上 36 件從 2026年11月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$722.30 |
* 參考價格
- RS庫存編號:
- 285-7546
- 製造零件編號:
- 30-495
- 製造商:
- Ideal Industries
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ideal Industries | |
| Product Type | Crimp Tool | |
| For Use With | Standard Or Shielded Connectors | |
| Handle Type | Ergonomic | |
| Series | FT-45 | |
| Model Number | 30-495 | |
| Standards/Approvals | EIA/TIA cable system performance categories when installed in appropriate EIA/TIA standards and methods | |
| 選取全部 | ||
|---|---|---|
品牌 Ideal Industries | ||
Product Type Crimp Tool | ||
For Use With Standard Or Shielded Connectors | ||
Handle Type Ergonomic | ||
Series FT-45 | ||
Model Number 30-495 | ||
Standards/Approvals EIA/TIA cable system performance categories when installed in appropriate EIA/TIA standards and methods | ||
豁免
- COO (Country of Origin):
- TW
FT-45™ Feed-Thru RJ45 Connectors Crimp Tool
This compact, simple tool fits easily in your pocket and works with ALL our feed-thru, shielded & standard RJ45 connectors including large diameter connectors. The FT-45™ cleanly cuts conductors and crimps the connector in just one-step. Wire is precisely cut, flush with the modular plug face, thanks to a patented design that prevents accidental contact between adjacent conductors or with the mating jack. Trust the IDEAL® FT-45™ Crimp Tool for accurate and reliable performance in all RJ45 based data and PoE applications.
Works with all IDEAL® feed-thru & standard RJ45 modular plugs – no need for additional tools or dies
Crimps CAT5e/6/6A RJ45's in feed-thru or standard, shielded or unshielded, and large diameter or standard conductor diameters with no tool adjustments
Conductors are precisely flush-cut to the end face of IDEAL® feed-thru RJ45 connectors
Ultra-compact design – 2/3 the size of traditional crimpers and half the weight
Spring loaded handle requires minimal hand force, no ratcheting mechanism required
Large, unobstructed opening for easy connector insertion
Long lasting replaceable blade delivers more than 2000 clean cuts
Replacement blades available
相关链接
- Ideal Industries FT-45 30-4951 Crimp Tool for FT-45 Modular Plug
- Ideal Industries FT-45 Series Unshielded
- Ideal Industries FT-45 Series Cable Joint
- Ideal Industries Male Telecom Connector 1 Way, Solder
- Ideal Industries 35-482 Punch Down Tool
- Ideal Industries Ruby Scribe
- Ideal Crimp Tool Crimp Tool for RJ11 Connectors, RJ45 Connectors
- Ideal Industries Draw Wire 120 ft Flat Steel