NEMIQ NCX IEUF NCX IEUF Crimp Tool Insert Exchangeable Crimping Tool for End Sleeves, Insulated Terminals, Uninsulated
- RS庫存編號:
- 288-5016
- Distrelec 貨號:
- 302-00-895
- 製造零件編號:
- NCX IEUF
- 製造商:
- NEMIQ
小計(1 件)*
HK$1,770.50
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,770.50 |
* 參考價格
- RS庫存編號:
- 288-5016
- Distrelec 貨號:
- 302-00-895
- 製造零件編號:
- NCX IEUF
- 製造商:
- NEMIQ
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NEMIQ | |
| Sub Type | Insert Exchangeable Crimping Tool | |
| Product Type | Crimp Tool | |
| For Use With | End Sleeves, Insulated Terminals, Uninsulated Copper Tube Splices | |
| Series | NCX IEUF | |
| Overall Length | 235mm | |
| Model Number | NCX IEUF | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | Barcode 733117630538, Country of origin TW, Taric code 82032000, E-no E1630300 | |
| 選取全部 | ||
|---|---|---|
品牌 NEMIQ | ||
Sub Type Insert Exchangeable Crimping Tool | ||
Product Type Crimp Tool | ||
For Use With End Sleeves, Insulated Terminals, Uninsulated Copper Tube Splices | ||
Series NCX IEUF | ||
Overall Length 235mm | ||
Model Number NCX IEUF | ||
Adjustable Ratchet Yes | ||
Standards/Approvals Barcode 733117630538, Country of origin TW, Taric code 82032000, E-no E1630300 | ||
- COO (Country of Origin):
- TW
Nemiq NCX IEUF Series Crimp Tool, Adjustable Ratchet, Ergonomic Handle - NCX IEUF
This crimp tool is designed to compress terminations for both insulated and uninsulated connectors in electrical assembly and maintenance environments. It accepts replaceable inserts for varied Terminal profiles, and its ratchet mechanism ensures controlled compression cycles for consistent joints. The handle is shaped for user comfort during repetitive operations and the product meets REACH standards for chemical safety.
Features and Benefits:
• Adjustable ratchet for reproducible compression force
• Insert exchangeable design for quick tooling changes
• Ergonomic handle reduces operator fatigue during shifts
• REACH compliance supports regulatory material requirements
• Insert exchangeable design for quick tooling changes
• Ergonomic handle reduces operator fatigue during shifts
• REACH compliance supports regulatory material requirements
Applications
• Suitable for terminating insulated Terminals on control panels
• Used for crimping uninsulated copper tube splices in wiring harnesses
• Ideal for applying end sleeves on multi-strand conductors
• Can be used with replacement inserts for varied Terminal types
• Used for crimping uninsulated copper tube splices in wiring harnesses
• Ideal for applying end sleeves on multi-strand conductors
• Can be used with replacement inserts for varied Terminal types
What types of connectors can it handle?
It is compatible with end sleeves, insulated terminals and uninsulated copper tube splices.
How is consistent crimp quality achieved?
A variable ratchet mechanism controls the compression cycle to ensure repeatable crimps.
Can the tooling adapt to different Terminal profiles?
Yes, the crimping heads are exchangeable inserts that permit Rapid adaptation to other Terminal shapes.
What ergonomic considerations are included for prolonged use?
The handle is contoured to improve grip comfort and reduce muscle strain during extended repetitive crimping.
相关链接
- NEMIQ NCX NCX E0510 0.5-10 mm² Crimp Tool Trapezoid Compression for Cable End Sleeves
- NEMIQ NCX Crimp Tool for DT Series
- Knipex 97 43 200 2 mm Crimp Tool Frame Crimping Tool Frame for Exchangeable Crimping dies
- NEMIQ NCX NCX UF0510 0.5-10 mm² Crimp Tool Mechanical for Cable Lugs
- NEMIQ NCX NCX I0560 0.5-6 mm² Crimp Tool Mechanical for Cable Lugs
- NEMIQ NCX NCX F0110 0.1-1 mm² Crimp Tool Open Barrel for Cable Lugs
- NEMIQ NCX NCX MC3 2.5-6 mm² Crimp Tool Ratchet Model Mechanical for Cable Lugs
- NEMIQ NCX NCX SOLAR 2.5-6 mm² Crimp Tool Ratchet Model Mechanical for Cable Lugs