NEMIQ N-P NP 695 Crimp Tool Clamp for Cable Lugs, Splices And Uninsulated DIN Terminals

小計(1 件)*

HK$5,304.20

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,304.20

* 參考價格

RS庫存編號:
288-5031
Distrelec 貨號:
302-00-897
製造零件編號:
NP 695
製造商:
NEMIQ
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NEMIQ

Sub Type

Clamp

Product Type

Crimp Tool

For Use With

Cable Lugs, Splices And Uninsulated DIN Terminals

Series

N-P

Overall Length

525mm

Model Number

NP 695

Standards/Approvals

EAR99, REACh, RoHS

COO (Country of Origin):
TW

Nemiq N-P Series Crimp Tool, 525mm Overall Length, Clamp - NP 695


This crimp tool is designed for compressing electrical connectors in industrial and maintenance settings. It functions as a clamp‑style hand tool suited to forming permanent connections on a range of Terminal types and splices, providing mechanical compression for conductive joints in cabling installations where robust termination is required.

Features and Benefits:


• Conforms to EAR99 classification for regulatory simplicity
• Compliant with REACH and RoHS for restricted substances control
• Works with cable lugs for secure conductor retention
• Accepts uninsulated DIN terminals enabling direct metal‑to‑metal crimps
• Handles splices and lugs to create consistent electrical joints

Applications


• Used with cable lugs during power distribution terminations
• Suitable for uninsulated DIN Terminal installation tasks
• Employed for splices and lugs in maintenance operations
• Ideal for electrical Terminal work in industrial panels

Which connector types can it process?


It processes cable lugs, splices and uninsulated DIN terminals.

What classification covers export or regulatory handling?


It is listed under EAR99 for export control reference.

Does it meet restricted‑substance requirements?


It meets both REACH and RoHS restricted‑substance standards.

What physical arrangement does the tool use to achieve crimps?


The device uses a clamp configuration to apply compressive force for terminations.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。