WAGO 206 206-1204 Crimp Tool for Insulated And Uninsulated Ferrules

小計(1 件)*

HK$3,244.70

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備發貨
  • 加上 23 件準備從其他倉庫發貨
  • 加上 21 件從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,244.70

* 參考價格

RS庫存編號:
288-5097
製造零件編號:
206-1204-1
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Product Type

Crimp Tool

For Use With

Insulated And Uninsulated Ferrules

Handle Type

Ergonomic

Maximum Wire Size mm²

4mm²

Minimum Wire Size mm²

0.25mm²

Series

206

Model Number

206-1204

Adjustable Ratchet

Yes

Standards/Approvals

No Exemption, RoHS

COO (Country of Origin):
DE
The Wago Variocrimp 4 crimping tool for insulated and uninsulated ferrules. It has crimping range 0.25 to 4.0 mm². With this the built-in crimping pressure control automatically adjusts force to the conductor cross-section used.

Only one crimping station is needed to handle the specified conductor range

Uniform and compact crimping all four sides for high conductor retention

No need to center the ferrules into the terminals

Built-in ratchet mechanism ensures gas-tight crimp co

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。