Broadcom HFBR-R/EXXYYYZ Crimp Tool for Fibre Optic Connector Contacts
- RS庫存編號:
- 755-9940
- 製造零件編號:
- HFBR-4597Z
- 製造商:
- Broadcom
可享批量折扣
查看批量定價選項小計(1 件)*
HK$4,360.30
訂單超過 HK$250.00 免費送貨
有庫存
- 12 件準備從其他地點送貨
- 加上 8 件從 2026年12月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$4,360.30 |
| 5 + | HK$4,230.20 |
* 參考價格
- RS庫存編號:
- 755-9940
- 製造零件編號:
- HFBR-4597Z
- 製造商:
- Broadcom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Broadcom | |
| Product Type | Crimp Tool | |
| For Use With | Fibre Optic Connector Contacts | |
| Series | HFBR-R/EXXYYYZ | |
| Overall Length | 500m | |
| Standards/Approvals | UL VW-1 flame retardant specification (UL file E89328)) | |
| 選取全部 | ||
|---|---|---|
品牌 Broadcom | ||
Product Type Crimp Tool | ||
For Use With Fibre Optic Connector Contacts | ||
Series HFBR-R/EXXYYYZ | ||
Overall Length 500m | ||
Standards/Approvals UL VW-1 flame retardant specification (UL file E89328)) | ||
HFBR-4597Z Plastic Fibre Crimping Tool
Fibre Optic Accessories, Avago Technologies
相关链接
- Broadcom POF Single Mode Simplex Fibre Optic Connector, Plastic Optical 1 mm Fibre Size
- Broadcom POF Plastic Optical 1 mm Fibre Size
- Broadcom HFBR-2532Z 1 MBd 600 nm Fibre Optic Receiver, Round
- Broadcom HFBR-57E5APZ 125 MBd Fibre Optic Receiver LC Connector
- Broadcom HFBR-2524Z 1 MBd 600 nm Fibre Optic Receiver, Square
- Broadcom HFBR-2533Z 40 MBd 660 nm Fibre Optic Receiver, Round
- Broadcom HFBR-2521ETZ 5 MBd 660 nm Fibre Optic Receiver, Round
- Broadcom HFBR-2531Z 5 MBd 660 nm Fibre Optic Receiver, Round