Phoenix Contact VS-CT-RJ45-H VS-CT-RJ45-H Crimp Tool Crimp Tool for RJ45 Connectors
- RS庫存編號:
- 802-7609
- 製造零件編號:
- 1653265
- 製造商:
- Phoenix Contact
小計(1 件)*
HK$6,540.90
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,540.90 |
* 參考價格
- RS庫存編號:
- 802-7609
- 製造零件編號:
- 1653265
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | RJ45 Connectors | |
| Series | VS-CT-RJ45-H | |
| Model Number | VS-CT-RJ45-H | |
| Standards/Approvals | EAC | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With RJ45 Connectors | ||
Series VS-CT-RJ45-H | ||
Model Number VS-CT-RJ45-H | ||
Standards/Approvals EAC | ||
- COO (Country of Origin):
- HR
Phoenix Contact Crimping Tool, Handheld Operation, For RJ45 Pin Inserts - VS-CT-RJ45-H - 1653265
Make handy connections with this crimping tool from Phoenix Contact. The handheld device is a practical choice with sturdy handles that give you a stable grip. Only minimal effort is needed to achieve secure joins. At just over 1kg in weight, it's light enough to carry around in your toolbox so you can take it with you on the go. Visually, this product resembles traditional pliers, with clamps that have a ridge on one side and a notch on the other. Crimping pinches the wire and connector into the notch, compressing them together to secure the bond.
This crimping tool is suitable for use with an RJ45 Ethernet connector with an 8P8C (8 position, 8 contact) configuration. With its dual-function operation, you can first use it to splice the wires into the copper pins at the end of the connector, and then bend the gripper to hold the entire cable inside the plug, for a snug and secure fit.
Features & Benefits
• Robust design protects against wear and tear for a long service life
• Pre-set die for the terminal ensures a tight and precise seal
• Red handles, so easy to find in your toolkit
Phoenix Contact Removal Tool
Professional range of Phoenix Contact removal tools
Phoenix Contact Accessories
相关链接
- Ideal Crimp Tool Crimp Tool for RJ11 Connectors, RJ45 Connectors
- CK T3 Crimp Tool Crimp Tool for RJ45 Connectors, RJ11 Connectors
- RS PRO Crimp Tool Crimp Tool for RJ45 Connectors
- Decelect 2008 Crimp Tool Crimp Tool for RJ45 Connectors
- Fluke Networks Crimp Tool Crimp Tool for RJ11 Connectors RJ12 Connectors
- Roline Crimp Tool Crimp Tool for RJ45 Connectors
- Ideal 30-696 Crimp Tool Crimp Tool for RJ45 Connectors, RJ11 Connectors
- Cinch 24 Crimp Tool Crimp Tool for RJ45 Connectors