Cinch Standard Crimp Tool Crimp Tool for BNC Connectors, TNC Connectors

小計(1 件)*

HK$415.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 5 件從 2026年11月09日 起發貨
  • 加上 12 件從 2026年11月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$415.00

* 參考價格

RS庫存編號:
886-0465
製造零件編號:
24-9912P
製造商:
Cinch
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Cinch

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

BNC Connectors, TNC Connectors

Handle Type

Plain

Series

Standard

Adjustable Ratchet

Yes

Standards/Approvals

No

COO (Country of Origin):
TW

Cinch RF Connector Tooling


The Cinch Connectivity series of high-quality Crimp Tools have been designed for professionals and serious DIY enthusiast. A frame made from the best quality steel, offer a long life and hassle-free operation. They feature a full cycle ratchet mechanism and quick release safety latch. (886-3155 does not feature a full cycle ratchet mechanism) Cinch crimp tools for RF connectors are suitable for various types of connector and various wire sizes.

Features and Benefits:

• A highly durable hand tool designed for professional use

• Frame made from high-quality steel for improved durability and long life operation

Typical Applications:

• Maintenance & repair

• Electrical Installations

• Cable assemblies

FAQ's:

What is the difference between un-insulated and insulated crimp tools?

Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?

• Axles and other movable parts should be regularly lubricated.

• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants

• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.

The Importance of a High-Quality Crimp

When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。