可享批量折扣
查看批量定價選項小計(1 件)*
HK$26,822.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$26,822.70 |
| 5 + | HK$24,140.40 |
* 參考價格
- RS庫存編號:
- 908-2913
- 製造零件編號:
- EK354MLUK
- 製造商:
- Klauke
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Klauke | |
| Operation Type | Hand | |
| Product Type | Crimp Tool | |
| 選取全部 | ||
|---|---|---|
品牌 Klauke | ||
Operation Type Hand | ||
Product Type Crimp Tool | ||
- COO (Country of Origin):
- DE
Klauke EK354ML Mini Crimp Tool EU
The Klauke EK354ML battery powered crimp tool has a one button operation for the control of all its tooling functions. This Ergonomic lightweight and powerful crimp tool makes it perfect for applications with high volume crimping. The crimp tool has a large cross section range up to 150mm2. It has a slim closed flip top head which is rotatable. Making it ideal for crimping in space critical areas. With its powerful 10.8 V Lithium Ion battery, and quick charge times makes the EK354ML tool a must for any busy engineer.
Part number 908-2913 UK version
相关链接
- Klauke, Hydraulic EK354ML Crimp Tool
- Klauke 325 mm
- Klauke 390 mm
- Klauke 750 mm
- Klauke Crimp Tool Crimp Tool
- Klauke K507 K507WF Crimping Tool Hand Crimp Tool for Cable end-sleeves and twin cable end-sleeves
- Klauke K507 K507 Crimping Tool Hand Crimp Tool for Multiple types of connecting materials, allowing interchangeable dies
- Klauke Klauke Micro, Electromechanical EK50ML Crimp Tool