Staubli, Black Crocodile Clip, Nickel Plated Steel Contact, 16 Insulated
- RS庫存編號:
- 226-3152
- 製造零件編號:
- 66.9121-21
- 製造商:
- Staubli
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 226-3152
- 製造零件編號:
- 66.9121-21
- 製造商:
- Staubli
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Staubli | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 20mm | |
| Current | 16 | |
| Contact Material | Nickel Plated Steel | |
| Insulated | Yes | |
| Colour | Black | |
| Insulation Material | Acetate | |
| 選取全部 | ||
|---|---|---|
品牌 Staubli | ||
Product Type Crocodile Clip | ||
Jaw Opening 20mm | ||
Current 16 | ||
Contact Material Nickel Plated Steel | ||
Insulated Yes | ||
Colour Black | ||
Insulation Material Acetate | ||
- COO (Country of Origin):
- DE
Multi Contact Crocodile Clip
The Multi Contact black insulated crocodile clip is crocodile action gripping clamp that operates through a 'fingers and thumb' action. It has nickel-plated jaws and shrouded for safety.
Warning
When testing live circuits, under no circumstances should the fuse rating exceed the rating quoted for any of the test probes.
Features and Benefits
Current rating of 16A
Jaw opening of 20mm
Accepts standard spring loaded 4mm plug
Applications
Automobiles
Electrical circuits
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
相关链接
- Staubli Nickel Plated Steel Contact, 20A Insulated
- Staubli Nickel Contact, 15A Insulated
- Staubli Nickel Plated Steel Contact, 20A Insulated
- Staubli Brass Contact, 32A Insulated
- Staubli Brass Contact, 19A Insulated
- Staubli Brass Contact, 10A Insulated
- RS PRO Nickel Plated Steel Contact Insulated
- RS PRO Nickel Plated Steel Contact Insulated