Mueller Electric, Black Crocodile Clip, Nickel Plated Steel Contact, 5A

享受批量購買折扣

額外添加50件可節省2%

查看批量定價選項

小計(1 包,共 10 件)*

HK$32.80

Add to Basket
選擇或輸入數量
有庫存
  • 3,160 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
節省
10 - 40HK$3.28HK$32.80-
50 - 90HK$3.19HK$31.902%
100 +HK$3.04HK$30.407%

* 參考價格

RS庫存編號:
756-4671
Distrelec 貨號:
304-45-581
製造零件編號:
BU-30BL
製造商:
Mueller Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Mueller Electric

Product Type

Crocodile Clip

Jaw Opening

5mm

Current

5A

Contact Material

Nickel Plated Steel

Insulated

No

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Mueller Miniature, Pee Wee and Micro Alligator Clips


Mueller miniature pee wee and micro alligator clips with solder, threaded barrel and crimp terminations, suitable for a wide variety of purposes including test lead termination and test harnesses amongst others.

Mueller Electric Heavy Duty, General Purpose, Crocodile and Alligator Clips


A concise offering of steel and copper alligator and crocodile clips from Mueller suitable for applications including grounding clips, test meters clips, battery terminal connection and many others that require a durable and hardwearing alligator or crocodile clip.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。