Bahco Crow Bar Set, 1.5m Length

小計(1 件)*

HK$1,132.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 21 件從 2026年12月14日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,132.00

* 參考價格

RS庫存編號:
163-689
製造零件編號:
WBB1500
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Material

Steel

Product Type

Crow Bar Set

Overall Length

1.5m

Claw Ended

Yes

Bar Width

22mm

Standards/Approvals

No

豁免

COO (Country of Origin):
CN

Bahco Wrecking Bars with Bent and Flat End 1500 mm


The Bahco Tools Wrecking bar is specifically engineered for maximum efficiency and durability in demanding tasks. The hexagonal steel body offers enhanced grip and stability, making it easy to handle during intense applications. With its unique bent and flat ends, this tool is ideal for prising, levering, and wrecking in various construction and demolition projects.

Heat treatment optimises nail hardness

Fully painted in orange for improved visibility on site

Exceptional weight of 2940 g ensures powerful leverage

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。