小計(1 件)*
HK$267.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 29 件從 2026年11月09日 起發貨
- 加上 20 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$267.60 |
* 參考價格
- RS庫存編號:
- 164-790
- 製造零件編號:
- BT10P330
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Pry Bar | |
| Material | Alloy Steel | |
| Overall Length | 300mm | |
| Standards/Approvals | Exempt | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Pry Bar | ||
Material Alloy Steel | ||
Overall Length 300mm | ||
Standards/Approvals Exempt | ||
豁免
- COO (Country of Origin):
- TW
Bahco Multi Positioning Ratcheting Pry Bar 300 mm
The Bahco Tools Multi position ratcheting pry bar is engineered for versatility and efficiency, making it an essential tool for both professionals and DIY enthusiasts. Designed with a robust head that can be adjusted to 14 different positions, it allows for precision in hard-to-reach areas. Its 300 mm length and lightweight construction ensure that you can manoeuvre and handle it with ease during various tasks. The innovative push-button mechanism simplifies adjustments, allowing for quick and effortless changes in angle, making your workflow smoother. With high performance alloy steel and a black phosphate finish, this pry bar is built to withstand rigorous use while maintaining its functionality and appearance.
Head adjusts to 14 positions for optimal flexibility
Constructed from high performance alloy steel for durability
Lightweight at 460 g for easy handling
Black phosphate finish enhances corrosion resistance