Stanley Crow Bar, 1.067m Length

小計(1 件)*

HK$406.90

Add to Basket
選擇或輸入數量
有庫存
  • 加上 14 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$406.90

* 參考價格

RS庫存編號:
562-085
製造零件編號:
1-55-521
製造商:
Stanley
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Stanley

Product Type

Crow Bar

Overall Length

1.067m

Claw Ended

Yes

Standards/Approvals

No

豁免

COO (Country of Origin):
US
The DeWALT Spring Steel Wrecking Bar is constructed from heat-treated 3/4 inch diameter spring steel, offering exceptional strength and durability. Its lightweight design ensures ease of use without sacrificing performance. Additionally, it is 25% wider than traditional FATMAX Wrecking Bars, providing better leverage for tougher demolition and prying tasks. This bar is built to handle demanding jobs with superior control and efficiency.

Flat striking face for demolition work & impact with Hammer

Low weight for ease of use

Precision ground edge for better penetration

Spring Steel for extreme strength and durability

Wider prying edge for better leverage

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。