TSC201IST STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin MiniSO8

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 組,共 5 件)*

HK$88.60

Add to Basket
選擇或輸入數量
有庫存
  • 加上 4,000 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每膠帶*
5 - 45HK$17.72HK$88.60
50 - 95HK$16.84HK$84.20
100 - 495HK$16.30HK$81.50
500 +HK$15.84HK$79.20

* 參考價格

包裝方式:
RS庫存編號:
151-803
製造零件編號:
TSC201IST
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Current Sensing Amplifier

Power Supply Type

Single

Maximum Supply Voltage

18V

Minimum Supply Voltage

2.7V

CMRR - Common Mode Rejection Ratio

80dB

Number of Channels

1

Supply Current

1.8mA

Package Type

MiniSO8

Pin Count

8

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

0.4MHz

Length

3.2mm

Series

TSC201

Standards/Approvals

RoHS

Height

5.12mm

Output Type

Analogue Voltage

Automotive Standard

AEC-Q100

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The STMicroelectronics Current Sense Amplifiers delivers an analog voltage output. It can sense current via a shunt resistor over a wide range of common mode voltages, from 16 to +80 V, whatever the supply voltage is. It integrate an open drain comparator with output latch function and an internal 0.6 V voltage reference connected to its input. The external resistor divider can then set the switching threshold.

Internal open drain comparator

Latching capability on comparator

High accuracy giving 3.5 % max error vs temperature

AEC Q100 qualified

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。