TSC2020IDT STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin SO-8
- RS庫存編號:
- 276-895
- 製造零件編號:
- TSC2020IDT
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 2500 件)*
HK$43,865.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年5月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 2500 + | HK$17.546 | HK$43,865.00 |
* 參考價格
- RS庫存編號:
- 276-895
- 製造零件編號:
- TSC2020IDT
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Single | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| CMRR - Common Mode Rejection Ratio | 100dB | |
| Number of Channels | 1 | |
| Supply Current | 2.4mA | |
| Mount Type | Surface | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 700kHz | |
| Minimum Operating Temperature | -40°C | |
| Series | TSC2020 | |
| Standards/Approvals | ANSI/ESD STM5.3.1, JEDEC standard JESD22-A114F, AEC-Q100, RoHS | |
| Length | 5mm | |
| Height | 1.75mm | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | 125°C | |
| Output Type | Current, Voltage | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Single | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
CMRR - Common Mode Rejection Ratio 100dB | ||
Number of Channels 1 | ||
Supply Current 2.4mA | ||
Mount Type Surface | ||
Package Type SO-8 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 700kHz | ||
Minimum Operating Temperature -40°C | ||
Series TSC2020 | ||
Standards/Approvals ANSI/ESD STM5.3.1, JEDEC standard JESD22-A114F, AEC-Q100, RoHS | ||
Length 5mm | ||
Height 1.75mm | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature 125°C | ||
Output Type Current, Voltage | ||
- COO (Country of Origin):
- MA
The STMicroelectronics Bidirectional current sense amplifier can sense current via a shunt resistor over a wide range of common mode voltages, from -4 to +100 V, whatever the supply voltage is. It is able to sense very low drop voltages, minimizing measurement error. It is used for various functions like precision current measurement, overcurrent protection, current monitoring and feedback loops.
Enhanced PWM rejection
Internal fixed gain 20 V/V
SO8 and MiniSO8 package
AEC-Q100 qualified
High common mode rejection CMR
相关链接
- TSC2020IDT STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin SO-8
- TSC2020IYDT STMicroelectronics Current, Voltage Current Sensing Amplifier Single 8-Pin SO-8
- TSC200IYDT STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin SO-8
- TSC202IYDT STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin SO-8
- TSC201IDT STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin SO-8
- TSC201IYDT STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin SO-8
- TSC200IDT STMicroelectronics Current Sensing Amplifier 8-Pin SO-8
- TSC2011HYDT STMicroelectronics Current Sensing Amplifier Single 8-Pin SO-8