DiodesZetex Current Monitor Single 5-Pin SOT-25
- RS庫存編號:
- 122-0315
- 製造零件編號:
- ZXCT1082E5TA
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加6000件可節省1%
查看批量定價選項小計(1 卷,共 3000 件)*
HK$28,614.00
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 9,000 個,準備發貨
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 3000 - 3000 | HK$9.538 | HK$28,614.00 | - |
| 6000 - 9000 | HK$9.348 | HK$28,044.00 | 1% |
| 12000 + | HK$9.161 | HK$27,483.00 | 3% |
* 參考價格
- RS庫存編號:
- 122-0315
- 製造零件編號:
- ZXCT1082E5TA
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Product Type | Current Monitor | |
| Power Supply Type | Single | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 60V | |
| CMRR - Common Mode Rejection Ratio | 80dB | |
| Number of Channels | 1 | |
| Supply Current | 2μA | |
| Mount Type | Surface | |
| Package Type | SOT-25 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 500kHz | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Series | ZXCT1082 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Product Type Current Monitor | ||
Power Supply Type Single | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 60V | ||
CMRR - Common Mode Rejection Ratio 80dB | ||
Number of Channels 1 | ||
Supply Current 2μA | ||
Mount Type Surface | ||
Package Type SOT-25 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 500kHz | ||
Length 3.1mm | ||
Height 1.3mm | ||
Series ZXCT1082 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- CN
Current Sensing Amplifiers, DiodesZetex
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low Value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
相关链接
- ZXCT1082E5TA DiodesZetex Current Monitor Single 5-Pin SOT-25
- DiodesZetex Current Monitor Single 5-Pin SOT-25
- ZXCT1084E5TA DiodesZetex Current Monitor Single 5-Pin SOT-25
- ZXCT1087E5TA DiodesZetex Current Monitor Single 5-Pin SOT-25
- ZXCT1110W5-7 DiodesZetex Current Monitor Single 3-Pin SOT-25
- ZXCT1020E5TA DiodesZetex Current Monitor Single 5-Pin SOT-23
- ZXCT1022E5TA DiodesZetex Current Monitor Single 5-Pin SOT-23
- DiodesZetex Current Monitor Single 3-Pin SOT-23