TSC2012IDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- RS庫存編號:
- 203-3511
- 製造零件編號:
- TSC2012IDT
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 2500 件)*
HK$57,960.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 5,000 件從 2026年11月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 2500 - 10000 | HK$23.184 | HK$57,960.00 |
| 12500 + | HK$22.489 | HK$56,222.50 |
* 參考價格
- RS庫存編號:
- 203-3511
- 製造零件編號:
- TSC2012IDT
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| CMRR - Common Mode Rejection Ratio | 115dB | |
| Number of Channels | 1 | |
| Supply Current | 5mA | |
| Mount Type | Surface | |
| Package Type | SO | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 490kHz | |
| Height | 1.75mm | |
| Series | TSC2012 | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Output Type | Bidirectional | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
CMRR - Common Mode Rejection Ratio 115dB | ||
Number of Channels 1 | ||
Supply Current 5mA | ||
Mount Type Surface | ||
Package Type SO | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 490kHz | ||
Height 1.75mm | ||
Series TSC2012 | ||
Length 5mm | ||
Standards/Approvals No | ||
Output Type Bidirectional | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
The STMicroelectronics TSC2010, TSC2011 and TSC2012 series is a high-voltage and precision bidirectional current sense amplifier. It can sense the current due to a shunt resistor over a wide range of common mode voltages, from - 20 to + 70 V, whatever the supply voltage is. The current sense amplifier is able to sense very low drop voltages as low as 10 mV full scale minimizing the measurement error. It can be used in various other functions such as precision current measurement, current monitoring, overcurrent protection and feedback loops.
Gain error is 0.3% max
Quiescent current is 20 μA in shutdown mode
Available in SO8 and Mini SO8 package
相关链接
- TSC2012IDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- TSC2011IDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- TSC2011IYDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- TSC2010IYDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- TSC2012IYDT STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin SO
- STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin MiniSO
- TSC2010IST STMicroelectronics Bidirectional Current Sensing Amplifier Single 8-Pin MiniSO8