NCS21674DMG200R2G onsemi Current Shunt Monitor Dual 8-Pin Micro8
- RS庫存編號:
- 233-6833
- 製造零件編號:
- NCS21674DMG200R2G
- 製造商:
- onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 5 件)*
HK$33.60
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年4月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 5 - 5 | HK$6.72 | HK$33.60 |
| 10 - 95 | HK$6.58 | HK$32.90 |
| 100 - 245 | HK$6.46 | HK$32.30 |
| 250 - 495 | HK$6.32 | HK$31.60 |
| 500 + | HK$6.22 | HK$31.10 |
* 參考價格
- RS庫存編號:
- 233-6833
- 製造零件編號:
- NCS21674DMG200R2G
- 製造商:
- onsemi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | onsemi | |
| Product Type | Current Shunt Monitor | |
| Power Supply Type | Dual | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| CMRR - Common Mode Rejection Ratio | 84dB | |
| Number of Channels | 2 | |
| Supply Current | 10mA | |
| Mount Type | Surface | |
| Package Type | Micro8 | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 350kHz | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Series | NCS2167 | |
| Length | 3.1mm | |
| Automotive Standard | AEC-Q100 | |
| Maximum Operating Temperature | 125°C | |
| 選取全部 | ||
|---|---|---|
品牌 onsemi | ||
Product Type Current Shunt Monitor | ||
Power Supply Type Dual | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
CMRR - Common Mode Rejection Ratio 84dB | ||
Number of Channels 2 | ||
Supply Current 10mA | ||
Mount Type Surface | ||
Package Type Micro8 | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 350kHz | ||
Height 1mm | ||
Standards/Approvals No | ||
Series NCS2167 | ||
Length 3.1mm | ||
Automotive Standard AEC-Q100 | ||
Maximum Operating Temperature 125°C | ||
The ON Semiconductor NCS21674DMG200R2G is a Current Sense amplifier offering gain of 200 V/V. These parts can measure voltage across shunts at common mode voltages from −0.1 V to 40 V, independent of supply voltage. This helps measuring of fast transients and allows the same type of part to be used for high side and low side current sensing. The device is available in Micro8 package, a dual channel version that makes current sensing in multiple points of a system both space and cost effective.
It has a wide Common mode input range of -0.1 V to 40 V
It has a Supply voltage range of 2.7 V to 5.5 V
The device has low offset voltage of ±100 V
It has low offset drift of ±1 V/°C max
相关链接
- onsemi Current Shunt Monitor Dual 8-Pin Micro8
- onsemi Differential Current Shunt Monitor Dual 8-Pin Micro8
- NCS21674DMG050R2G onsemi Differential Current Shunt Monitor Dual 8-Pin Micro8
- NCS21674DMG100R2G onsemi Differential Current Shunt Monitor Dual 8-Pin Micro8
- NCV7030DM2G014R2G onsemi Current Sensing Amplifier Single 8-Pin Micro8
- NCS7031DM1G020R2G onsemi Current Sensing Amplifier Single 8-Pin Micro8
- NCS7030DM2G014R2G onsemi Current Sensing Amplifier Single 8-Pin Micro8
- onsemi Rail to Rail Current Shunt Monitor Single 10-Pin Micro10