ISL28006FH20Z-T7A Renesas Electronics Rail to Rail Current Sensing Amplifier Single 5-Pin 5LD SOT-23
- RS庫存編號:
- 263-8909
- 製造零件編號:
- ISL28006FH20Z-T7A
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 250 件)*
HK$6,000.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年5月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 250 + | HK$24.00 | HK$6,000.00 |
* 參考價格
- RS庫存編號:
- 263-8909
- 製造零件編號:
- ISL28006FH20Z-T7A
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 28V | |
| CMRR - Common Mode Rejection Ratio | 105dB | |
| Supply Current | 20mA | |
| Mount Type | Surface | |
| Package Type | 5LD SOT-23 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Series | ISL28006 | |
| Standards/Approvals | RoHS | |
| Height | 1.14mm | |
| Length | 2.9mm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Output Type | Rail to Rail | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 28V | ||
CMRR - Common Mode Rejection Ratio 105dB | ||
Supply Current 20mA | ||
Mount Type Surface | ||
Package Type 5LD SOT-23 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Series ISL28006 | ||
Standards/Approvals RoHS | ||
Height 1.14mm | ||
Length 2.9mm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Output Type Rail to Rail | ||
The Renesas Electronics micro power is unidirectional high-side and low-side current sense amplifier featuring a proprietary rail-to-rail input current sensing amplifier, is ideal for high-side current sense applications where the sense voltage is usually much higher than the amplifier supply voltage.
Low power consumption 50μA
Wide common mode input 0V to 28V
Operating temperature range -40°C to +125°C
Package 5 Ld SOT-23
相关链接
- ISL28006FH20Z-T7A Renesas Electronics Rail to Rail Current Sensing Amplifier Single 5-Pin 5LD SOT-23
- ISL28005FH50Z-T7A Renesas Electronics Rail to Rail Current Sensing Amplifier 5-Pin 5LD SOT-23
- Renesas Electronics ISL3280EIHZ-T7A Line Transceiver, 5-Pin 5LD SOT-23
- ISL43112IHZ-T Renesas Electronics 5-Pin 6V 5LD SOT-23
- ISL28113FEZ-T7 Renesas Electronics 2 MHz, 5-Pin 5.5V 5LD SC-70
- ISL24021IRT065Z-T7A Renesas Electronics 25 MHz, 8-Pin 36V TDFN
- ISL28210FBZ-T7A Renesas Electronics 12.5 MHz, 8-Pin 20V SOIC
- STMicroelectronics Rail to Rail Current Sensing Amplifier Single 8-Pin MiniSO