BD14210G-LATR ROHM Current Sensing Amplifier Single 6-Pin SSOP-6
- RS庫存編號:
- 266-3773
- 製造零件編號:
- BD14210G-LATR
- 製造商:
- ROHM
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 10 件)*
HK$51.80
訂單超過 HK$250.00 免費送貨
有庫存
- 2,800 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 40 | HK$5.18 | HK$51.80 |
| 50 - 90 | HK$4.93 | HK$49.30 |
| 100 - 240 | HK$4.05 | HK$40.50 |
| 250 - 990 | HK$3.78 | HK$37.80 |
| 1000 + | HK$3.64 | HK$36.40 |
* 參考價格
- RS庫存編號:
- 266-3773
- 製造零件編號:
- BD14210G-LATR
- 製造商:
- ROHM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ROHM | |
| Power Supply Type | Single | |
| Product Type | Current Sensing Amplifier | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 5.5V | |
| Number of Channels | 1 | |
| Supply Current | 170μA | |
| Package Type | SSOP-6 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.25mm | |
| Series | BD14210G | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 ROHM | ||
Power Supply Type Single | ||
Product Type Current Sensing Amplifier | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 5.5V | ||
Number of Channels 1 | ||
Supply Current 170μA | ||
Package Type SSOP-6 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Height 1.25mm | ||
Series BD14210G | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
The ROHM current sense amplifier this is the product guarantees long time support in industrial market. This device operates from a single 2.7V to 5.5V power supply. It has wide common mode voltage range from -0.2V to +26V, outputs analogue voltage. The gain is 20V/V. The matched gain resistor minimizes gain error and realizes low offset voltage. The input bias current is 1μA at typical condition. There is no need to adjust the gain error.
Wide common mode voltage range
High accuracy
Low offset voltage
Low input bias current
相关链接
- ROHM Current Sensing Amplifier Single 6-Pin SSOP-6
- BD14222G-CTR ROHM Analogue Voltage Current Sensing Amplifier Single 6-Pin SSOP-6
- BD14221G-CTR ROHM Analogue Voltage Current Sensing Amplifier Single 6-Pin SSOP-6
- BD14220G-CTR ROHM Analogue Voltage Current Sensing Amplifier Single 6-Pin SSOP-6
- ROHM BD14210G-EVK-001 BD14210G-EVK-001 Evaluation Board Evaluation Board for Current Sensing Amplifier for BD14210G
- BD14232FVJ-CE2 ROHM Analogue Current Sensing Amplifier Single 8-Pin TSSOP B8J
- BD14231FVJ-CE2 ROHM Analogue Current Sensing Amplifier Single 8-Pin TSSOP B8J
- BD14230FVJ-CE2 ROHM Analogue Current Sensing Amplifier Single 8-Pin TSSOP B8J