ZXCT1022E5TA DiodesZetex Current Monitor Single 5-Pin SOT-23
- RS庫存編號:
- 738-5131
- 製造零件編號:
- ZXCT1022E5TA
- 製造商:
- DiodesZetex
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加750件可節省2%
查看批量定價選項小計(1 包,共 5 件)*
HK$59.00
訂單超過 HK$250.00 免費送貨
有庫存
- 5,235 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 5 - 745 | HK$11.80 | HK$59.00 | - |
| 750 - 1495 | HK$11.50 | HK$57.50 | 2% |
| 1500 + | HK$11.32 | HK$56.60 | 4% |
* 參考價格
- RS庫存編號:
- 738-5131
- 製造零件編號:
- ZXCT1022E5TA
- 製造商:
- DiodesZetex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DiodesZetex | |
| Product Type | Current Monitor | |
| Power Supply Type | Single | |
| Maximum Supply Voltage | 20V | |
| Minimum Supply Voltage | 2.5V | |
| Number of Channels | 1 | |
| Supply Current | 35μA | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| GBP - Gain Bandwidth Product | 2MHz | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Series | ZXCT1022 | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 85°C | |
| 選取全部 | ||
|---|---|---|
品牌 DiodesZetex | ||
Product Type Current Monitor | ||
Power Supply Type Single | ||
Maximum Supply Voltage 20V | ||
Minimum Supply Voltage 2.5V | ||
Number of Channels 1 | ||
Supply Current 35μA | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
GBP - Gain Bandwidth Product 2MHz | ||
Length 3.1mm | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Series ZXCT1022 | ||
Automotive Standard No | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Current Sensing Amplifiers, DiodesZetex
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low Value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
相关链接
- ZXCT1022E5TA DiodesZetex Current Monitor Single 5-Pin SOT-23
- ZXCT1020E5TA DiodesZetex Current Monitor Single 5-Pin SOT-23
- DiodesZetex Current Monitor Single 3-Pin SOT-23
- ZXCT1009FTA DiodesZetex Current Monitor Single 3-Pin SOT-23
- ZXCT1107SA-7 DiodesZetex Current Monitor Single 3-Pin SOT-23
- ZXCT1109SA-7 DiodesZetex Current Monitor Single 3-Pin SOT-23
- DiodesZetex Current Monitor Single 5-Pin SOT-25
- ZXCT1084E5TA DiodesZetex Current Monitor Single 5-Pin SOT-25