Infineon TLE4973A025T5S0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-6

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$131.40

Add to Basket
選擇或輸入數量
有庫存
  • 2,500 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$131.40
10 - 99HK$118.30
100 +HK$109.10

* 參考價格

RS庫存編號:
349-226
製造零件編號:
TLE4973A025T5S0001XUMA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Current Sensor IC

Quiescent Current

25mA

Package Type

PG-TISON-8-6

Bandwidth

210kHz

Pin Count

8

Mount Type

Surface

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

TLE4973

Height

8mm

Standards/Approvals

RoHS, TLE4973 Standard configuration, AEC Q100-002 Standard, AEC-Q100, Grade 1, JEDEC JS-002 Standard

Length

8mm

Automotive Standard

AEC-Q100 Grade 1

COO (Country of Origin):
MY
The Infineon High precision miniature coreless magnetic current sensor for AC and DC measurements with analogue interface and fast over current detection output. Negative effects known from open loop sensors using flux concentration techniques are avoided. The differential measurement principle allows great stray field suppression for operation in harsh environments. The high configurability enables customization for a variety of applications.

Very low sensitivity error over temperature and lifetime

Excellent stability of offset over temperature and lifetime

Differential sensor principle ensures superior magnetic stray field suppression

High bandwidth provides fast response time and low phase delay

Over current detection with configurable threshold

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。