LEM HLSR 20-P, Current Sensor

小計(1 件)*

HK$63.20

Add to Basket
選擇或輸入數量
有庫存
  • 48 件準備從其他地點送貨
  • 加上 339 件從 2026年9月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$63.20

* 參考價格

RS庫存編號:
428-670
Distrelec 貨號:
301-86-171
製造零件編號:
HLSR 20-P
製造商:
LEM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

LEM

Offset Voltage

±5 mV

Product Type

Current Sensor

Quiescent Current

25mA

Mount Type

PCB

Maximum Supply Voltage

5V

Maximum Operating Temperature

105°C

Series

HLSR

Standards/Approvals

No

Automotive Standard

No

Current Transducer


The LEM Current Transducer from HLSR-P series is designed for accurate current measurement with a nominal value of 20 A and a measuring range of 50 A. It operates with an open-loop Hall effect technology and provides a secondary nominal signal voltage of 2.5 ± 0.8 V. Suitable for both AC and DC primary signals, it requires an external unipolar DC supply voltage of 5 V. With an accuracy of 1%, it functions reliably within an operating temperature range of -40 °C to 105 °C, making it ideal for various industrial applications.

Open loop multi range current transducer

Galvanic separation between primary and secondary

Low power consumption

Compact design for through hole PCB mounting

Factory calibrated

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。