STMicroelectronics TSC2021IDT, Current Sensor IC 8-Pin, SO-8
- RS庫存編號:
- 434-196
- 製造零件編號:
- TSC2021IDT
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 卷,共 2500 件)*
HK$50,687.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2,500 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 2500 + | HK$20.275 | HK$50,687.50 |
* 參考價格
- RS庫存編號:
- 434-196
- 製造零件編號:
- TSC2021IDT
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Offset Voltage | 150 μV | |
| Product Type | Current Sensor IC | |
| Quiescent Current | 2.4mA | |
| Bandwidth | 700MHz | |
| Package Type | SO-8 | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | TSC202 | |
| Standards/Approvals | AEC-Q100 | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Offset Voltage 150 μV | ||
Product Type Current Sensor IC | ||
Quiescent Current 2.4mA | ||
Bandwidth 700MHz | ||
Package Type SO-8 | ||
Pin Count 8 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series TSC202 | ||
Standards/Approvals AEC-Q100 | ||
Height 1.75mm | ||
Length 4.9mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- MA
The STMicroelectronics Bidirectional current sense amplifier can sense current via a shunt resistor over a wide range of common-mode voltages, from -4 to +100 V, whatever the supply voltage is. It is able to sense very low drop voltages, minimizing measurement error. They may be used for various functions like precision current measurement, overcurrent protection, current monitoring, and feedback loops. These devices fully operate over the supply voltage range of 2.7 to 5.5 V, and over an ambient temperature range of -40 to 125 °C.
Wide common mode voltage -4 to 100 V
High common mode rejection CMR 100 dB minimum
Offset voltage ±150 μV maximum
Offset drift 0.5 μV/°C maximum
Enhanced PWM rejection
2.7 to 5.5 V supply voltage