KEMET FG-R04-4BA, Current Sensor 6-Pin, Tray FG Tray

享受批量購買折扣

額外添加5件可節省2%

查看批量定價選項

小計(1 件)*

HK$444.30

Add to Basket
選擇或輸入數量
有庫存
  • 30 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$444.30-
5 +HK$431.002%

* 參考價格

RS庫存編號:
444-541
製造零件編號:
FG-R04-4BA
製造商:
KEMET
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

KEMET

Product Type

Current Sensor

Offset Voltage

5 V

Quiescent Current

6mA

Package Type

Tray FG Tray

Bandwidth

150Hz

Pin Count

6

Mount Type

PCB

Minimum Supply Voltage

4.75V

Maximum Supply Voltage

5.25V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

8mm

Standards/Approvals

UL 2231-2, IEC 62955:20181, IEC 62752:2016/A1:2018

Series

FG-R04

Length

33mm

Automotive Standard

AEC-Q

COO (Country of Origin):
CN
The KEMET Flux gate based residual current sensor is a high-sensitivity AC and DC leakage current sensor with individual open drain alarms and an analog output for leakage current indication. In addition, its integrated test coil can be initiated by a test input to perform a functional alarm test.

Open loop and fluxgate-based current sensor

PCB mounting

Digital output of fault detection

Conforms to IEC 62752:2016/A1:2018

Conforms to IEC 62955:20181

RoHS compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。