Broadcom ACHS-7193-000E, Current Sensor 8-Pin, SO
- RS庫存編號:
- 202-8735
- 製造零件編號:
- ACHS-7193-000E
- 製造商:
- Broadcom
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加200件可節省HK$101.20
查看批量定價選項小計(1 管,共 100 件)*
HK$2,024.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* | 節省 |
|---|---|---|---|
| 100 - 100 | HK$20.24 | HK$2,024.00 | - |
| 200 - 300 | HK$19.734 | HK$1,973.40 | HK$101.20 |
| 400 + | HK$19.43 | HK$1,943.00 | HK$324.00 |
* 參考價格
- RS庫存編號:
- 202-8735
- 製造零件編號:
- ACHS-7193-000E
- 製造商:
- Broadcom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Broadcom | |
| Product Type | Current Sensor | |
| Bandwidth | 80kHz | |
| Package Type | SO | |
| Pin Count | 8 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | -0.5V | |
| Maximum Supply Voltage | 500mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Height | 1.9mm | |
| Series | ACHS-719x | |
| Standards/Approvals | RoHS | |
| Length | 5.08mm | |
| Automotive Standard | AEC-Q100 | |
| 選取全部 | ||
|---|---|---|
品牌 Broadcom | ||
Product Type Current Sensor | ||
Bandwidth 80kHz | ||
Package Type SO | ||
Pin Count 8 | ||
Mount Type Surface | ||
Minimum Supply Voltage -0.5V | ||
Maximum Supply Voltage 500mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Height 1.9mm | ||
Series ACHS-719x | ||
Standards/Approvals RoHS | ||
Length 5.08mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- PH
The Broadcom is a fully integrated Hall-effect based isolated linear current sensors which are designed for AC or DC current sensing in industrial, commercial, and communications systems.
Ratiometric output from supply voltage
Extremely stable output offset voltage
Near-zero magnetic hysteresis
相关链接
- Broadcom SO
- Broadcom ACHS-7191-000E SO
- Broadcom ACHS-7192-000E SO
- Broadcom ACHS-7195-000E SO
- Broadcom Surface Hall Effect Sensor 4.5 V 5.5V 8-Pin
- Broadcom Surface Hall Effect Sensor 4.5 V 8V 8-Pin
- Broadcom ACPL-K308U-000E Optocoupler 8-Pin Stretched SO-8
- ACPL-C87AU-000E Broadcom Isolation Amplifier, 8-Pin 5.5V SO-8