Infineon TLI4971A050T5UE0001XUMA1, Current Sensor 8-Pin, PG-TISON-8

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 包,共 2 件)*

HK$63.10

Add to Basket
選擇或輸入數量
有庫存
  • 2,218 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每包*
2 - 8HK$31.55HK$63.10
10 - 98HK$31.00HK$62.00
100 - 248HK$30.45HK$60.90
250 - 498HK$29.95HK$59.90
500 +HK$29.30HK$58.60

* 參考價格

包裝方式:
RS庫存編號:
225-0596
製造零件編號:
TLI4971A050T5UE0001XUMA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Current Sensor

Quiescent Current

18mA

Bandwidth

240kHz

Package Type

PG-TISON-8

Pin Count

8

Mount Type

Surface

Minimum Supply Voltage

-0.3V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Standards/Approvals

RoHS

Height

1.1mm

Series

TLI4971

Length

8mm

Automotive Standard

AEC-Q100

The Infineon TLI4971-A050T5-E001 is a new sensor, pre-programmed to the 50A measurement range. In applications with medium currents, this coreless magnetic current sensor solution is usable for AC and DC measurements. Due to its 240kHz bandwidth the fast analog interface and dual fast over-current detection as well as the high precision current measurement ensures high flexibility in many application use cases. Its robust hall technology enables accurate and highly linear measurement of currents with a full measurement range up to ±50A full scale range.

Single supply voltage is 3.1V to 3.5V

Highly accurate, scalable, DC & AC current sensing

Typical bandwidth of 240kHz

Very low sensitivity error over temperature

Excellent stability of offset over temperature and lifetime

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。