Infineon TLE4972AE35D5XUMA1, Current Sensor IC 16-Pin, PG-TDSO-16

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加5000件可節省1%

查看批量定價選項

小計(1 卷,共 2500 件)*

HK$51,562.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年8月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每卷*
節省
2500 - 2500HK$20.625HK$51,562.50-
5000 - 5000HK$20.213HK$50,532.501%
7500 +HK$19.808HK$49,520.003%

* 參考價格

RS庫存編號:
236-1588
製造零件編號:
TLE4972AE35D5XUMA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Offset Voltage

1.65 V

Product Type

Current Sensor IC

Bandwidth

48.2kHz

Package Type

PG-TDSO-16

Pin Count

16

Mount Type

Surface

Minimum Supply Voltage

3.1V

Maximum Supply Voltage

3.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

160°C

Standards/Approvals

AEC Q100 and ISO 26262, RoHS

Series

TLE4972

Automotive Standard

AEC-Q100

The Infineon high precision miniature coreless magnetic current sensor for AC and DC measurements with analog Interface and two fast over-current detection outputs. Its high configurability enables customization for a wide variety of applications .

High accurate, scalable, DC & AC current sensing

Very low sensitivity error over temperature and lifetime

Excellent stability of offset over temperature and lifetime

High bandwidth provides fast response time and low phase delay

Differential sensor principle ensures superior magnetic stray field suppression

Two independent fast over-current detection (OCD) pins (typical 0.7μs)

Full scale up to 31 mT for high current applications

Small form factor enables low insertion resistance and less power loss

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。