Microchip PAC1942T-1E/4MX, Current Sensor IC 16-Pin, VQFN
- RS庫存編號:
- 237-9882
- 製造零件編號:
- PAC1942T-1E/4MX
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 237-9882
- 製造零件編號:
- PAC1942T-1E/4MX
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Offset Voltage | 100 μV | |
| Product Type | Current Sensor IC | |
| Package Type | VQFN | |
| Pin Count | 16 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | PAC1942 | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Offset Voltage 100 μV | ||
Product Type Current Sensor IC | ||
Package Type VQFN | ||
Pin Count 16 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series PAC1942 | ||
Length 3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip PAC1952 series is a dual high side current sensor which operates on 32V, it is the version of PAC1942. It is a dual power monitor and energy monitor that reports on bus voltage and sense voltage 16-bits of resolution. Power is reported as a simultaneous product of two 16-bit independent bus and sense voltages.
16-bit resolution
External sense resistor sets the full-scale current range
Very low input Current simplifies routing
相关链接
- Microchip PAC1942T-1E/4MX VQFN
- PAC1951T-1E/4MX Microchip Current, Voltage Current Sensor 16-Pin VQFN
- PAC1941T-1E/4MX Microchip Power Monitor Single 16-Pin VQFN
- Microchip PAC1952T-2E/4MX VQFN
- Microchip PAC1944T-E/4MX VQFN
- Microchip PAC1954T-E/4MX 450 μA Power Monitor 16-Pin VQFN 5.5V
- Microchip PAC1952T-1E/J6CX WLCSP
- Microchip PAC1811T-1E/3P VDFN