LEM HO Series Current Transducer 150 A 15V
- RS庫存編號:
- 106-774
- Distrelec 貨號:
- 301-86-183
- 製造零件編號:
- HO 150-S-0100
- 製造商:
- LEM
小計(1 件)*
HK$170.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 258 件從 2026年11月09日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$170.40 |
* 參考價格
- RS庫存編號:
- 106-774
- Distrelec 貨號:
- 301-86-183
- 製造零件編號:
- HO 150-S-0100
- 製造商:
- LEM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | LEM | |
| Product Type | Current Transducer | |
| Series | HO | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 150A | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 508 2013, RoHS, IEC 62109-1 2010, IEC 61800-5-1 2007, IEC 61800-3 2004, IEC 61800-2 2015, IEC 61800-1 1997, CE | |
| Supply Voltage | 15V | |
| 選取全部 | ||
|---|---|---|
品牌 LEM | ||
Product Type Current Transducer | ||
Series HO | ||
Minimum Operating Temperature -40°C | ||
Primary Current 150A | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 508 2013, RoHS, IEC 62109-1 2010, IEC 61800-5-1 2007, IEC 61800-3 2004, IEC 61800-2 2015, IEC 61800-1 1997, CE | ||
Supply Voltage 15V | ||
豁免
- COO (Country of Origin):
- CN
The LEM Current transformer used for the electronic measurement of currents such as DC, AC, pulsed with galvanic separation between the primary circuit and the secondary circuit. It uses Hall effect measuring principle. Its applications are AC variable speed and servo motor drives, Static converters for DC motor drives, Battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS), Power supplies for welding applications, Combiner box, MPPT.
Factory calibrated
Low power consumption
Compact design for panel mounting
相关链接
- LEM HO Series Current Transducer 100 A 15V
- LEM HO Series Current Transducer 250 A 15V
- LEM HO Series Current Transducer 200 A 15V
- LEM HO Series Current Transducer 50 A 15V
- LEM HO Series Current Sensor
- LEM HO Series Current Transformer 100 A 4.5V, 5.5 V 15mm Bore
- LEM HAZ Series Current Transducer 10000 A 15V
- LEM HLSR Series Current Transducer 600 A 15V