LEM HAS Series Current Transformer 600 A 15V
- RS庫存編號:
- 106-781
- Distrelec 貨號:
- 176-96-267
- 製造零件編號:
- HAS 600-S
- 製造商:
- LEM
小計(1 件)*
HK$601.90
訂單超過 HK$250.00 免費送貨
有庫存
- 80 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$601.90 |
* 參考價格
- RS庫存編號:
- 106-781
- Distrelec 貨號:
- 176-96-267
- 製造零件編號:
- HAS 600-S
- 製造商:
- LEM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | LEM | |
| Product Type | Current Transformer | |
| Series | HAS | |
| Primary DC Resistance | 1kΩ | |
| Secondary DC Resistance | 100Ω | |
| Secondary Current | 15mA | |
| Minimum Operating Temperature | -10°C | |
| Primary Current | 600A | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL :010 IEC 610006:016 IEC 61800:017 6) IEC 610101:010 IEC 614771:01 IEC 61800:01 | |
| Weight | 60g | |
| Maximum Operating Frequency | 50kHz | |
| Supply Voltage | 15V | |
| 選取全部 | ||
|---|---|---|
品牌 LEM | ||
Product Type Current Transformer | ||
Series HAS | ||
Primary DC Resistance 1kΩ | ||
Secondary DC Resistance 100Ω | ||
Secondary Current 15mA | ||
Minimum Operating Temperature -10°C | ||
Primary Current 600A | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL :010 IEC 610006:016 IEC 61800:017 6) IEC 610101:010 IEC 614771:01 IEC 61800:01 | ||
Weight 60g | ||
Maximum Operating Frequency 50kHz | ||
Supply Voltage 15V | ||
豁免
- COO (Country of Origin):
- CN
The LEM Current transformer used for the electronic measurement of currents such as DC, AC, pulsed with galvanic separation between the primary circuit and the secondary circuit. It uses Hall effect measuring principle.
Easy mounting
Low power consumption
Small size and space saving
相关链接
- LEM HAS 50 ... 600-S Series Current Transformer 50 A 15V 20mm Bore
- LEM HAS Series Current Transformer 200 A 15V 20mm Bore
- LEM HAS Series Current Transformer 100 A 15V 20mm Bore
- LEM HAT Series Current Transformer 600 A 15V 15mm Bore
- LEM HAL 50 .. 600-S Series Current Transformer 200 A 15V 20.5mm Bore
- LEM HAL 50 .. 600-S Series Current Transformer 50 A 15V 20.5mm Bore
- LEM HTA 100 .. 1000-S Series Current Transformer 600 A 15V, -15 V 32mm Bore
- LEM HAC Series Current Transformer 200 A 15V