LEM AHR Series Current Transducer 800 A 20V, 50 V
- RS庫存編號:
- 106-792
- 製造零件編號:
- AHR 800 B420
- 製造商:
- LEM
小計(1 件)*
HK$2,319.31
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 1 件從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,319.31 |
* 參考價格
- RS庫存編號:
- 106-792
- 製造零件編號:
- AHR 800 B420
- 製造商:
- LEM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | LEM | |
| Product Type | Current Transducer | |
| Series | AHR | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 800A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 1m | |
| Weight | 650g | |
| Standards/Approvals | IEC 61000-4-6 (EN 61000-6-2 (2005)), EN 50178: 1997 | |
| Maximum Operating Frequency | 6000Hz | |
| Minimum Operating Frequency | 20Hz | |
| Supply Voltage | 20V, 50V | |
| 選取全部 | ||
|---|---|---|
品牌 LEM | ||
Product Type Current Transducer | ||
Series AHR | ||
Minimum Operating Temperature -40°C | ||
Primary Current 800A | ||
Maximum Operating Temperature 70°C | ||
Depth 1m | ||
Weight 650g | ||
Standards/Approvals IEC 61000-4-6 (EN 61000-6-2 (2005)), EN 50178: 1997 | ||
Maximum Operating Frequency 6000Hz | ||
Minimum Operating Frequency 20Hz | ||
Supply Voltage 20V, 50V | ||
豁免
- COO (Country of Origin):
- CN
The LEM Current transducer used for the electronic measurement of DC & distorted AC waveform currents, with galvanic isolation between the primary circuit (power) and the secondary circuit (measurement). It has High isolation between primary and secondary circuits.
Busbar or panel mounting
Split core type
Eliminates insertion loss
Easy installation
相关链接
- LEM AHR Series Current Transducer 2 kA 20V, 50 V
- LEM AHR Series Current Sensor
- LEM Current Sensor
- LEM DK-B420 Series Current Transformer 200 A 20V dc, 50 V dc 21.7mm Bore
- LEM DK-B420 Series Current Transformer 100 A 20V dc, 50 V dc 21.7mm Bore
- LEM DK-B420 Series Current Transformer 400 A 50 V ac, 20V dc 21.7mm Bore
- LEM DK-B420 B Series Current Transformer 300 A 50 V ac, 20V dc 21.7mm Bore
- LEM HO Series Current Transducer 50 A 15V