Phoenix Contact PACT MCR-V2 Series Current Transformer 1250 A 15 VA

小計(1 件)*

HK$443.62

Add to Basket
選擇或輸入數量
有庫存
  • 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$443.62

* 參考價格

RS庫存編號:
129-966
製造零件編號:
2277967
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Current Transformer

Series

PACT MCR-V2

Power Rating

15VA

Secondary Current

5A

Primary Current

1250A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Width

31mm

Length

110mm

Standards/Approvals

EN61869, CHINA RoHS, EAC, CE, cULus, EU RoHS, UKCA, UL

Depth

85mm

Weight

250g

Mount Type

Wall, DIN Rail

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

COO (Country of Origin):
DE
The Phoenix Contact Current Transformer is a high quality solution for monitoring and measuring electrical currents. With a primary current range of 0 A to 1250 A AC and a secondary current of 5 A AC. The housing material is durable PA 6.6 in a sleek grey color, suitable for various ambient conditions.

Class 1 for reliable measurements

15 VA rated power for efficient performance

Screw connections for easy setup

Flexible 2x 10 mm² for versatile applications

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。