Eaton IZMX/INX Series Current Transformer 4000 A 0 VA

小計(1 件)*

HK$10,860.80

Add to Basket
選擇或輸入數量
有庫存
  • 库存信息目前无法访问 - 请稍候查看
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$10,860.80

* 參考價格

RS庫存編號:
132-480
製造零件編號:
183937 IZMX-CT-NGS-1
製造商:
Eaton
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Eaton

Product Type

Current Transformer

Series

IZMX/INX

Power Rating

0VA

Secondary Current

0A

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Primary Current

4000A

Maximum Operating Temperature

70°C

Weight

2.75kg

Depth

100mm

Standards/Approvals

RoHS

Length

100mm

Width

100mm

豁免

COO (Country of Origin):
US
The Eaton Core balance transformer is a vital accessory for total current measurements in IZMX16 units. It can also be used directly to measure ground fault current at the grounded neutral point. The product is designed for earth fault protection or earth fault alarm functions, ensuring safety and efficiency in electrical systems.

RoHS conform for environmental compliance

Comes with copper rail for added durability

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。