Siemens 3VA9 Series Current Transformer 350 A

小計(1 件)*

HK$17,860.20

Add to Basket
選擇或輸入數量
製造商存貨
  • 库存信息目前无法访问 - 请稍候查看
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$17,860.20

* 參考價格

RS庫存編號:
263-767
製造零件編號:
3VA9177-0NA10
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Product Type

Current Transformer

Series

3VA9

Primary Current

350A

Weight

575kg

Depth

140mm

Length

30mm

Standards/Approvals

EAC, UL, CE

Width

125mm

COO (Country of Origin):
CZ
The Siemens Current transformer offers an exceptional solution for N conductor applications, designed specifically to enhance performance in a variety of contexts. Tailored for use with the 3VA2 and 3VA6 series, it efficiently handles current ratings ranging from 160 to 350 A.

Compatible with multiple series ensuring versatility in applications

Comprehensive certification ensures compliance with industry standards

Access to extensive support resources for streamlined usage

Marine and shipping test certifications highlight product reliability

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。