LEM HTR 50 → 500-SB Series Current Transformer 400 A 12V, 15 V 21mm Bore
- RS庫存編號:
- 497-322
- 製造零件編號:
- HTR 400-SB
- 製造商:
- LEM
可享批量折扣
查看批量定價選項小計(1 件)*
HK$1,105.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 9 件從 2026年11月09日 起發貨
- 加上 19 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$1,105.80 |
| 5 - 9 | HK$1,074.20 |
| 10 + | HK$1,058.30 |
* 參考價格
- RS庫存編號:
- 497-322
- 製造零件編號:
- HTR 400-SB
- 製造商:
- LEM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | LEM | |
| Product Type | Current Transformer | |
| Series | HTR 50 → 500-SB | |
| Terminal Type | Molex | |
| Primary Current | 400A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 50178, UL 94-V0, IEC 61010-1 | |
| Weight | 80g | |
| Maximum Operating Frequency | 10kHz | |
| Mount Type | Panel | |
| Supply Voltage | 12V, 15V | |
| Bore Diameter | 21mm | |
| 選取全部 | ||
|---|---|---|
品牌 LEM | ||
Product Type Current Transformer | ||
Series HTR 50 → 500-SB | ||
Terminal Type Molex | ||
Primary Current 400A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 50178, UL 94-V0, IEC 61010-1 | ||
Weight 80g | ||
Maximum Operating Frequency 10kHz | ||
Mount Type Panel | ||
Supply Voltage 12V, 15V | ||
Bore Diameter 21mm | ||
- COO (Country of Origin):
- CN
HTR Series Current Sensors
Current sensors with circular split core.
Measurement of direct, alternating and pulse current with galvanic insulation.
Connection using Molex 5045-04/AG connector.
Compact size.
Opening diameter: 21 mm.
相关链接
- LEM HTR 50 to 500-SB Series Current Transformer 500 A 12V, 15 V 21mm Bore
- LEM HTR 50 ... 500-SB Series Current Transformer 50 A 12V, 15 V 21mm Bore
- LEM HTR 50 to 500-SB Series Current Transformer 300 A 12V, 15 V 21mm Bore
- LEM HTR 50 to 500-SB Series Current Transformer 100 A 12V, 15 V 21mm Bore
- LEM HTR 50 to 500-SB Series Current Transformer 200 A 12V, 15 V 21mm Bore
- LEM LF Series Current Transformer 500 A 12V, 15 V 25.5mm Bore
- LEM HAC Series Current Transformer 400 A 15V
- LEM LV25xx Series Current Transformer 25 mA 400V:25mA 12V, 15 V