Sifam Tinsley OMEGA 10 Series Current Transformer 5 kA 120mm Bore
- RS庫存編號:
- 123-6741
- 製造零件編號:
- XS03-405135S 000000
- 製造商:
- Sifam Tinsley
小計(1 件)*
HK$639.50
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 13 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$639.50 |
* 參考價格
- RS庫存編號:
- 123-6741
- 製造零件編號:
- XS03-405135S 000000
- 製造商:
- Sifam Tinsley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Sifam Tinsley | |
| Product Type | Current Transformer | |
| Series | OMEGA 10 | |
| Secondary Current | 1A, 5A | |
| Minimum Operating Temperature | 20°C | |
| Primary Current | 5kA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94V-O, IEC 61869-1, EN 60044-1 | |
| Mount Type | Surface | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 120mm | |
| 選取全部 | ||
|---|---|---|
品牌 Sifam Tinsley | ||
Product Type Current Transformer | ||
Series OMEGA 10 | ||
Secondary Current 1A, 5A | ||
Minimum Operating Temperature 20°C | ||
Primary Current 5kA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94V-O, IEC 61869-1, EN 60044-1 | ||
Mount Type Surface | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 120mm | ||
不相容
- COO (Country of Origin):
- IN
Sifam OMEGA 10 Series Split Core Current Transformers
OMEGA 10 series of split core current transformers, offer a cost effective and efficient way current can be measured without breaking the conductor. By doing so, the current transformers reduce installation and commissioning time.
Features and Benefits
• Compliant with IEC 60044-1 and BS7626
• Flame retardant grade enclosure
• Operation free installation
• System voltage 720 V Max
• Ratio ratings from 100/5 A to 3000/5 A
• Available in 0.5, 1 and 2 accuracy class
• Insulation class: E
Applications
The OMEGA 10 series current transformers are suitable for use in applications such as distribution systems, generator sets, control panels, overload protection and other control devices.
Current Transformers
相关链接
- Sifam Tinsley OMEGA 10 Series Current Transformer 5000 A 40mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 1600 A 40mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 1250 A 40mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 5000 A 30mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 5000 A 80mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 5000 A 160mm Bore
- Sifam Tinsley OMEGA 10 SPLIT CORE Series Current Transformer 5000 A 100:5A to 5000:5A 30mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 250 A 3.7 VA