RS PRO Current Transformer 50 A 21mm Bore
- RS庫存編號:
- 171-8750
- Distrelec 貨號:
- 304-02-717
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$109.30
訂單超過 HK$250.00 免費送貨
有庫存
- 232 件準備從其他地點送貨
- 加上 90 件從 2026年12月04日 起發貨
- 加上 30 件從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$109.30 |
| 5 + | HK$89.90 |
* 參考價格
- RS庫存編號:
- 171-8750
- Distrelec 貨號:
- 304-02-717
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Current Transformer | |
| Series | RS PRO | |
| Secondary Current | 5A | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | 55°C | |
| Primary Current | 50A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 40mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 60044-1, IEC 61010-2, IEC 61869-1, UL 94 V-0 | |
| Length | 65mm | |
| Mount Type | Surface | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 21mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Current Transformer | ||
Series RS PRO | ||
Secondary Current 5A | ||
Terminal Type Wire | ||
Minimum Operating Temperature 55°C | ||
Primary Current 50A | ||
Maximum Operating Temperature 55°C | ||
Depth 40mm | ||
Width 45mm | ||
Standards/Approvals IEC 60044-1, IEC 61010-2, IEC 61869-1, UL 94 V-0 | ||
Length 65mm | ||
Mount Type Surface | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 21mm | ||
- COO (Country of Origin):
- IN
RS PRO Current Transformers
The RS PRO current transformer is clip fit square type and encapsulated with polycarbonate. This metering CT features sealable terminal covers and has a current ratio of 50:5. It is a surface mounted device.
Features and Benefits
• Accuracy class 1
• Cost-effective moulded case
• Operating temperature ranges between -5°C and 55°C
Applications
• Commercial electric power distribution
• Electrical substations
Certifications
• IEC - 61010 - 2
• IEC 60044-1/IEC 61869-1
• IP20 rated
• UL94V-0
相关链接
- RS PRO Current Transformer 50 A 21mm Bore
- RS PRO Current Transformer 50 A 24V dc 21mm Bore
- RS PRO Current Transformer 150 A 21mm Bore
- RS PRO Current Transformer 250 A 21mm Bore
- RS PRO Current Transformer 10 A 21mm Bore
- RS PRO Current Transformer 400 A 21mm Bore
- RS PRO Current Transformer 3000 A 21mm Bore
- RS PRO Current Transformer 2500 A 21mm Bore